RS PRO, 8Ω 250W Aluminium Chassis Mount Resistor ±5%

Technical Document
Specifications
Brand
RS ProResistance
8Ω
Power Rating
250W
Series
R250
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
180 x 80 x 10mm
Overall Width
80mm
Overall Height
10mm
Overall Length
180mm
Country of Origin
India
AED 256.72
AED 256.72 Each (ex VAT)
AED 269.56
AED 269.56 Each (inc. VAT)
1
AED 256.72
AED 256.72 Each (ex VAT)
AED 269.56
AED 269.56 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 256.72 |
5 - 9 | AED 238.82 |
10 - 24 | AED 223.49 |
25+ | AED 209.32 |
Technical Document
Specifications
Brand
RS ProResistance
8Ω
Power Rating
250W
Series
R250
Package/Case
Aluminium Housed
Tolerance
±5%
Technology
Aluminium
Termination Style
Wire Lead
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+250°C
Minimum Temperature Coefficient
-100ppm/°C
Maximum Temperature Coefficient
+100ppm/°C
Dimensions
180 x 80 x 10mm
Overall Width
80mm
Overall Height
10mm
Overall Length
180mm
Country of Origin
India