Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
100dB
Tone Type
High
Rated Power
2W
Cone Material
Paper
Lead Length
400mm
Dimensions
80 x 31.1 x 14.9mm
Height
14.9mm
Distrelec Product Id
30404962
Country of Origin
China
Product details
RS Enclosed Miniature Speaker
The enclosed miniature speaker is a high power speaker with quality sound generation.
Paper cone speaker
Paper and cloth material
AED 45.46
AED 45.46 Each (ex VAT)
AED 47.73
AED 47.73 Each (inc. VAT)
1
AED 45.46
AED 45.46 Each (ex VAT)
AED 47.73
AED 47.73 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 45.46 |
10 - 24 | AED 44.00 |
25 - 49 | AED 42.52 |
50+ | AED 41.11 |
Technical Document
Specifications
Brand
RS ProCoil Resistance
8Ω
Sound Level
100dB
Tone Type
High
Rated Power
2W
Cone Material
Paper
Lead Length
400mm
Dimensions
80 x 31.1 x 14.9mm
Height
14.9mm
Distrelec Product Id
30404962
Country of Origin
China
Product details
RS Enclosed Miniature Speaker
The enclosed miniature speaker is a high power speaker with quality sound generation.
Paper cone speaker
Paper and cloth material