RS PRO 9 Cell Transparent PP Compartment Box, 38mm x 245mm x 143mm

RS Stock No.: 435-0220Brand: RS PRO
brand-logo
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

9

Height

38mm

Width

245mm

Depth

143mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

PP

Colour

Transparent

Foam

No

Country of Origin

Italy

Stock information temporarily unavailable.

AED 34.02

AED 34.02 Each (ex VAT)

AED 35.72

AED 35.72 Each (inc. VAT)

RS PRO 9 Cell Transparent PP Compartment Box, 38mm x 245mm x 143mm

AED 34.02

AED 34.02 Each (ex VAT)

AED 35.72

AED 35.72 Each (inc. VAT)

RS PRO 9 Cell Transparent PP Compartment Box, 38mm x 245mm x 143mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

9

Height

38mm

Width

245mm

Depth

143mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

PP

Colour

Transparent

Foam

No

Country of Origin

Italy