RS PRO 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

RS Stock No.: 403-370Brand: RS PRODistrelec Article No.: 30418735
brand-logo
View all in Interface Modules

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

9

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

45 x 70 x 62mm

Depth

62mm

Length

45mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

70mm

Country of Origin

Poland

AED 226.48

AED 226.48 Each (ex VAT)

AED 237.80

AED 237.80 Each (inc. VAT)

RS PRO 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

AED 226.48

AED 226.48 Each (ex VAT)

AED 237.80

AED 237.80 Each (inc. VAT)

RS PRO 9-Contact Female Interface Module, D-sub Connector, DIN Rail Mount, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Gender

Female

Number Of Contacts

9

Connector Type

D-sub

Mounting Type

DIN Rail Mount

Voltage Rating

50 V

Current Rating

1A

Cable CSA

4mm²

Dimensions

45 x 70 x 62mm

Depth

62mm

Length

45mm

Maximum Operating Temperature

+50°C

Minimum Operating Temperature

-20°C

Width

70mm

Country of Origin

Poland