RS PRO 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

RS Stock No.: 449-9606Brand: RS PRODistrelec Article No.: 30395130
brand-logo
View all in Hex Keys

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

Distrelec Product Id

30395130

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

AED 101.85

AED 101.85 1 Set (ex VAT)

AED 106.94

AED 106.94 1 Set (inc. VAT)

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm

AED 101.85

AED 101.85 1 Set (ex VAT)

AED 106.94

AED 106.94 1 Set (inc. VAT)

RS PRO 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Product Type

Hex Key Set

Imperial or Metric

Metric

Number of Pieces

9

Hex Key Size

1.5 → 10mm

Shape

L

Tip Type

Ball End Hexagon

Finish

Blackened

Material

Chrome Vanadium Steel

Distrelec Product Id

30395130

Country of Origin

Taiwan, Province Of China