RS PRO 9-Piece Torx Key Set, L Shape

RS Stock No.: 917-1511Brand: RS PRO
brand-logo
View all in Torx Keys

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

9

Set Contents

T10 to T50

Shape

L

Material

S2 Steel

VDE/1000V Approved

Yes

Product details

RS Pro 9 Piece Insulated Hex Key Set

Our 9 Piece VDE Star Hex Key Set is designed to protect you from up to 1000 V. Manufactured from heat treated chrome vanadium S2 shock resisting steel with a chemically blackened finish for resistance to corrosion.
The Star Hex Key Set contains 9 commonly used sizes and comes supplied in a plastic carry case to help protect and organise your tools.
This set is an excellent choice for technicians working on modern hybrid and electrical vehicles, also suitable for electricians and carpenters.

Features and Benefits:

Fully insulated to VDE and EN 60900 standards
Durable soft grips for comfortable use
Heat treated chrome vanadium S2 steel

Stock information temporarily unavailable.

AED 370.70

AED 370.70 1 Set (ex VAT)

AED 389.24

AED 389.24 1 Set (inc. VAT)

RS PRO 9-Piece Torx Key Set, L Shape

AED 370.70

AED 370.70 1 Set (ex VAT)

AED 389.24

AED 389.24 1 Set (inc. VAT)

RS PRO 9-Piece Torx Key Set, L Shape
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

9

Set Contents

T10 to T50

Shape

L

Material

S2 Steel

VDE/1000V Approved

Yes

Product details

RS Pro 9 Piece Insulated Hex Key Set

Our 9 Piece VDE Star Hex Key Set is designed to protect you from up to 1000 V. Manufactured from heat treated chrome vanadium S2 shock resisting steel with a chemically blackened finish for resistance to corrosion.
The Star Hex Key Set contains 9 commonly used sizes and comes supplied in a plastic carry case to help protect and organise your tools.
This set is an excellent choice for technicians working on modern hybrid and electrical vehicles, also suitable for electricians and carpenters.

Features and Benefits:

Fully insulated to VDE and EN 60900 standards
Durable soft grips for comfortable use
Heat treated chrome vanadium S2 steel