RS PRO 9-Piece Twist Drill Bit Set for Masonry, 12mm Max, 4mm Min, Tungsten Carbide Tipped Bits

Technical Document
Specifications
Brand
RS ProDrilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
9
Minimum Size
4mm
Maximum Size
12mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
RS PRO 9 Piece Tungsten Carbide Tipped Masonry Drill Bit Set
The 9 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 12mm that are ideal for use in a wide range of installation and maintenance applications. These high quality drill bits feature a plain shank and are tungsten carbide tipped, ensuring excellent strength and durability. The masonry drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick.
Features and benefits
- High quality construction ensuring durability and prolonged life
- Tungsten carbide tipped for excellent strength
- 9 piece set with sizes ranging from 4mm to 12mm
- Suitable for use with masonry materials such as concrete, brick and stone
- Compatible with power tools such as hammer action drills
Application
Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:
- Brick
- Concrete
- Stone
- Breeze blocks
FAQs
What sizes are included?
This set includes masonry drill bits in sizes 4-12mm diameter (in 1mm increments).
Can this set be used with power tools?
Yes, this set is compatible with power tools such as hammer action drills.
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.
AED 93.82
AED 93.82 1 Set (ex VAT)
AED 98.51
AED 98.51 1 Set (inc. VAT)
1
AED 93.82
AED 93.82 1 Set (ex VAT)
AED 98.51
AED 98.51 1 Set (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrilling Application
Masonry
Drill Bit Type
Twist Drill Bit
Material
Tungsten Carbide Tipped
Number of Pieces
9
Minimum Size
4mm
Maximum Size
12mm
Set Contents
Masonry Drill BitS
Country of Origin
China
Product details
RS PRO 9 Piece Tungsten Carbide Tipped Masonry Drill Bit Set
The 9 piece set of masonry drill bits from RS PRO features drill bits in sizes ranging from 4mm to 12mm that are ideal for use in a wide range of installation and maintenance applications. These high quality drill bits feature a plain shank and are tungsten carbide tipped, ensuring excellent strength and durability. The masonry drill bits are compatible with power tools such as hammer action drills, ensuring quick and efficient drilling in a variety of masonry materials such as concrete and brick.
Features and benefits
- High quality construction ensuring durability and prolonged life
- Tungsten carbide tipped for excellent strength
- 9 piece set with sizes ranging from 4mm to 12mm
- Suitable for use with masonry materials such as concrete, brick and stone
- Compatible with power tools such as hammer action drills
Application
Masonry drill bits are the perfect tool for drilling holes in a range of masonry materials safely and efficiently. They are manufactured from a range of high quality and durable materials such as tungsten carbide and steel, with the majority being compatible with power tools such as hammer action drills. Masonry drill bits are ideal for drilling holes in materials such as:
- Brick
- Concrete
- Stone
- Breeze blocks
FAQs
What sizes are included?
This set includes masonry drill bits in sizes 4-12mm diameter (in 1mm increments).
Can this set be used with power tools?
Yes, this set is compatible with power tools such as hammer action drills.
Masonry Drill Sets
All Masonry Drill Sets can be used with Hammer Action Drills.