RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

RS Stock No.: 642-4834Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Metal

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Low Profile Metal Body

0.8μm selective gold plated pins

Stock information temporarily unavailable.

AED 30.24

AED 30.24 Each (ex VAT)

AED 31.75

AED 31.75 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch

AED 30.24

AED 30.24 Each (ex VAT)

AED 31.75

AED 31.75 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Plug, 1.27mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 14AED 30.24
15 - 99AED 27.67
100 - 249AED 25.78
250+AED 24.26

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

1.27mm

D Connector Type

Standard D-Sub

Termination Method

IDC

Current Rating

3A

Housing Material

Metal

Voltage Rating

250V

Length

30.81mm

Width

17.58mm

Depth

12.55mm

Dimensions

30.81 x 17.58 x 12.55mm

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Low Profile Metal Body

0.8μm selective gold plated pins