RS PRO 9 Way Cable Mount D-sub Connector Socket

RS Stock No.: 122-3043Brand: RS PRODistrelec Article No.: 30402600
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

40mm

Width

21mm

Depth

67.5mm

Dimensions

40 x 21 x 67.5mm

Series

GTC Sealed

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof D-Sub Field Installable Cable Mount Connectors

From the trusted RS Pro brand, a series of waterproof field installable D-Sub connectors. The IP67 cable mount connectors feature silicone cable end gaskets and EDPM rubber pads. The shell is manufactured from professional quality SPCC grade steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. These fully sealed solder bucket connectors are suited to applications where the prevention of dust and water ingress is essential. The range offers both male and female options with standard 9 way and 15 way high density layouts.

Features and Benefits

IP67 rated, fully sealed
4.0 mm – 8.0 mm cable acceptance
Temperature range -40°C / + 80°C
Field installable
Rugged design
RoHS Compliant

Applications

Industrial
Commercial
Computer interfacing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 111.14

AED 111.14 Each (ex VAT)

AED 116.70

AED 116.70 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Socket

AED 111.14

AED 111.14 Each (ex VAT)

AED 116.70

AED 116.70 Each (inc. VAT)

RS PRO 9 Way Cable Mount D-sub Connector Socket

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 111.14
5 - 9AED 100.06
10 - 24AED 94.71
25+AED 88.67

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

D Connector Type

Waterproof D-Sub

Termination Method

Solder

D-Sub Shell Size

E

Housing Material

Thermoplastic

Voltage Rating

250 V dc

Length

40mm

Width

21mm

Depth

67.5mm

Dimensions

40 x 21 x 67.5mm

Series

GTC Sealed

Contact Plating

Gold

Contact Material

Copper Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Taiwan, Province Of China

Product details

RS Pro Waterproof D-Sub Field Installable Cable Mount Connectors

From the trusted RS Pro brand, a series of waterproof field installable D-Sub connectors. The IP67 cable mount connectors feature silicone cable end gaskets and EDPM rubber pads. The shell is manufactured from professional quality SPCC grade steel with a nickel plating. Contacts are formed from high grade copper alloy with a gold flash. These fully sealed solder bucket connectors are suited to applications where the prevention of dust and water ingress is essential. The range offers both male and female options with standard 9 way and 15 way high density layouts.

Features and Benefits

IP67 rated, fully sealed
4.0 mm – 8.0 mm cable acceptance
Temperature range -40°C / + 80°C
Field installable
Rugged design
RoHS Compliant

Applications

Industrial
Commercial
Computer interfacing

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more