Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

RS Stock No.: 218-4249Brand: RS PRO
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.81mm

Width

12.55mm

Depth

11mm

Dimensions

30.81x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 7.50

AED 1.50 Each (In a Pack of 5) (ex VAT)

AED 7.88

AED 1.575 Each (In a Pack of 5) (inc. VAT)

RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

AED 7.50

AED 1.50 Each (In a Pack of 5) (ex VAT)

AED 7.88

AED 1.575 Each (In a Pack of 5) (inc. VAT)

RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Number Of Contacts

9

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.77mm

D Connector Type

Standard D-Sub

Mounting Hardware

Screw

Termination Method

Solder

D-Sub Shell Size

E

Current Rating

5.0A

Housing Material

Steel

Voltage Rating

1.0 kV

Length

30.81mm

Width

12.55mm

Depth

11mm

Dimensions

30.81x12.55x11mm

Contact Plating

Gold Flash

Contact Material

Brass

Contact Size

1.09mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+105°C

Country of Origin

China

You may be interested in