RS PRO 9 Way Panel Mount D-sub Connector Plug, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.81mm
Width
12.55mm
Depth
11mm
Dimensions
30.81x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Country of Origin
China
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
5
AED 38.59
AED 7.718 Each (In a Pack of 5) (ex VAT)
AED 40.52
AED 8.104 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Termination Method
Solder
D-Sub Shell Size
E
Mounting Hardware
Screw
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.81mm
Width
12.55mm
Depth
11mm
Dimensions
30.81x12.55x11mm
Contact Plating
Gold Flash
Contact Material
Brass
Contact Size
1.09mm
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+105°C
Country of Origin
China