RS PRO 9 Way Right Angle Panel Mount D-sub Connector Socket, 2.77mm Pitch, with Screw

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.8mm
Width
12.55mm
Depth
18.5mm
Contact Material
Brass
Contact Plating
Gold Flash
Dimensions
30.8x12.55x18.5mm
Contact Size
1.09mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-50°C
Country of Origin
China
AED 15.07
AED 15.07 Each (ex VAT)
AED 15.82
AED 15.82 Each (inc. VAT)
1
AED 15.07
AED 15.07 Each (ex VAT)
AED 15.82
AED 15.82 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 15.07 |
5 - 9 | AED 14.60 |
10 - 24 | AED 14.33 |
25+ | AED 13.76 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Standard D-Sub
Mounting Hardware
Screw
Termination Method
Solder
D-Sub Shell Size
E
Current Rating
5.0A
Housing Material
Steel
Voltage Rating
1.0 kV
Length
30.8mm
Width
12.55mm
Depth
18.5mm
Contact Material
Brass
Contact Plating
Gold Flash
Dimensions
30.8x12.55x18.5mm
Contact Size
1.09mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-50°C
Country of Origin
China