RS PRO 9 Way Right Angle Through Hole D-sub Connector Plug, 2.77mm Pitch, with 4-40 UNC, Threaded Insert

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
30.81mm
Width
18.4mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Brass
Dimensions
30.81 x 18.4 x 12.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886
Value-Added D Type Connectors
AED 47.78
AED 4.778 Each (In a Pack of 10) (ex VAT)
AED 50.17
AED 5.017 Each (In a Pack of 10) (inc. VAT)
10
AED 47.78
AED 4.778 Each (In a Pack of 10) (ex VAT)
AED 50.17
AED 5.017 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 4.778 | AED 47.78 |
250 - 990 | AED 3.78 | AED 37.80 |
1000 - 4990 | AED 3.412 | AED 34.12 |
5000+ | AED 2.992 | AED 29.92 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Male
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Mounting Hardware
4-40 UNC, Threaded Insert
Termination Method
Solder
Current Rating
5A
Housing Material
PET
Voltage Rating
350V
Length
30.81mm
Width
18.4mm
Depth
12.5mm
Contact Plating
Gold
Contact Material
Brass
Dimensions
30.81 x 18.4 x 12.5mm
Maximum Operating Temperature
+105°C
Minimum Operating Temperature
-55°C
Country of Origin
Taiwan, Province Of China
Product details
90° PCB, Short American Footprint (8.10mm)
Board locks with integral earthing straps can reduce costs during PCB soldering
Tinned/dimpled shells for effective shielding
Sealed back prevents solder/flux ingress
4-40 UNC inserts are incorporated
Suitable locking screws stock no. 453-886