RS PRO 9 Way Right Angle Through Hole D-sub Connector Socket, 2.77mm Pitch

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
30.81mm
Width
4.1mm
Depth
12.55mm
Dimensions
30.81 x 4.1 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
528
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
AED 59.85
AED 11.97 Each (In a Pack of 5) (ex VAT)
AED 62.84
AED 12.568 Each (In a Pack of 5) (inc. VAT)
5
AED 59.85
AED 11.97 Each (In a Pack of 5) (ex VAT)
AED 62.84
AED 12.568 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 11.97 | AED 59.85 |
125 - 370 | AED 10.762 | AED 53.81 |
375 - 995 | AED 10.132 | AED 50.66 |
1000+ | AED 8.978 | AED 44.89 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
9
Gender
Female
Body Orientation
Right Angle
Mounting Type
Through Hole
Pitch
2.77mm
Termination Method
Solder
Current Rating
5A
Housing Material
Steel
Voltage Rating
250V
Length
30.81mm
Width
4.1mm
Depth
12.55mm
Dimensions
30.81 x 4.1 x 12.55mm
Contact Plating
Gold over Nickel
Contact Material
Copper Alloy
Series Number
528
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China