RS PRO 90 mm, Low Carbon Austenitic Steel, Flat; Fine, Tweezer
RS Stock No.: 238-0678Brand: RS PRO

Technical Document
Specifications
Brand
RS ProModel Number
0C9SA
Material
Low Carbon Austenitic Steel
Overall Length
90 mm
Point Type
Flat; Fine
Anti-Magnetic
Yes
Country of Origin
India
Stock information temporarily unavailable.
AED 44.95
AED 44.95 Each (ex VAT)
AED 47.20
AED 47.20 Each (inc. VAT)
RS PRO 90 mm, Low Carbon Austenitic Steel, Flat; Fine, Tweezer
1
AED 44.95
AED 44.95 Each (ex VAT)
AED 47.20
AED 47.20 Each (inc. VAT)
RS PRO 90 mm, Low Carbon Austenitic Steel, Flat; Fine, Tweezer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProModel Number
0C9SA
Material
Low Carbon Austenitic Steel
Overall Length
90 mm
Point Type
Flat; Fine
Anti-Magnetic
Yes
Country of Origin
India