RS PRO 90 mm, Stainless Steel, Flat, Tweezers

RS Stock No.: 136-9694Brand: RS PRO
brand-logo
View all in Tweezers

Technical Document

Specifications

Brand

RS Pro

Model Number

0C9.SA

Material

Stainless Steel

Overall Length

90 mm

Tip Size

Fine

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

RS Pro Premium Economy Tweezers

RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

•Nonmagnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Various lengths and point types available

Application Information

RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

RS PRO 90 mm, Stainless Steel, Flat, Tweezers

AED 109.46

AED 109.46 Each (ex VAT)

AED 114.93

AED 114.93 Each (inc. VAT)

RS PRO 90 mm, Stainless Steel, Flat, Tweezers

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Model Number

0C9.SA

Material

Stainless Steel

Overall Length

90 mm

Tip Size

Fine

Point Type

Flat

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

RS Pro Premium Economy Tweezers

RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

•Nonmagnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Various lengths and point types available

Application Information

RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

You may be interested in