RS PRO 90dB Panel Mount Square Wave External Piezo Buzzer, 34 x 24 x 4mm, 30V Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V
Sound Level
90dB
Drive Type
External
Tone Type
Square Wave
Diameter
24mm
Length
34mm
Depth
24mm
Height
4mm
Dimensions
34 x 24 x 4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
6.2kHz
Capacitance
18nF
Minimum Frequency
4800Hz
Supply Current
8mA
Country of Origin
China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
AED 1,774.50
AED 8.872 Each (In a Tray of 200) (ex VAT)
AED 1,863.22
AED 9.316 Each (In a Tray of 200) (inc. VAT)
200
AED 1,774.50
AED 8.872 Each (In a Tray of 200) (ex VAT)
AED 1,863.22
AED 9.316 Each (In a Tray of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tray |
---|---|---|
200 - 200 | AED 8.872 | AED 1,774.50 |
400 - 800 | AED 8.558 | AED 1,711.50 |
1000+ | AED 7.928 | AED 1,585.50 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V
Sound Level
90dB
Drive Type
External
Tone Type
Square Wave
Diameter
24mm
Length
34mm
Depth
24mm
Height
4mm
Dimensions
34 x 24 x 4mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+70°C
Maximum Frequency
6.2kHz
Capacitance
18nF
Minimum Frequency
4800Hz
Supply Current
8mA
Country of Origin
China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation