RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 30.2 (Dia.) x 7.5mm, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
30.2mm
Height
7.5mm
Dimensions
30.2 (Dia.) x 7.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Supply Current
10mA
AED 18.38
AED 18.38 Each (ex VAT)
AED 19.30
AED 19.30 Each (inc. VAT)
Standard
1
AED 18.38
AED 18.38 Each (ex VAT)
AED 19.30
AED 19.30 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 18.38 |
| 10 - 24 | AED 17.64 |
| 25 - 49 | AED 16.54 |
| 50+ | AED 15.91 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
30.2mm
Height
7.5mm
Dimensions
30.2 (Dia.) x 7.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3kHz
Supply Current
10mA