RS PRO 90dB Through Hole Continuous External Piezo Buzzer, 41.8 x 16mm, 1V ac Min, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
41.8mm
Length
60mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Capacitance
35nF
Minimum Frequency
2300Hz
Supply Current
3mA
Country of Origin
China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
AED 71.92
AED 14.385 Each (In a Bag of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 71.92
AED 14.385 Each (In a Bag of 5) (ex VAT)
AED 75.52
AED 15.104 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 20 | AED 14.385 | AED 71.92 |
25 - 45 | AED 14.07 | AED 70.35 |
50 - 95 | AED 13.335 | AED 66.68 |
100+ | AED 12.548 | AED 62.74 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
30V ac
Sound Level
90dB
Drive Type
External
Tone Type
Continuous
Diameter
41.8mm
Length
60mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
3.3kHz
Capacitance
35nF
Minimum Frequency
2300Hz
Supply Current
3mA
Country of Origin
China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation