Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
2V ac
Sound Level
91dB
Drive Type
External
Diameter
12mm
Height
8.5mm
Dimensions
12 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
35mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate
AED 22.31
AED 4.462 Each (In a Bag of 5) (ex VAT)
AED 23.43
AED 4.685 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 22.31
AED 4.462 Each (In a Bag of 5) (ex VAT)
AED 23.43
AED 4.685 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 4.462 | AED 22.31 |
50 - 95 | AED 4.305 | AED 21.52 |
100 - 245 | AED 3.99 | AED 19.95 |
250+ | AED 3.675 | AED 18.38 |
Technical Document
Specifications
Brand
RS ProMounting Type
PCB Mount
Minimum Supply Voltage
1V ac
Maximum Supply Voltage
2V ac
Sound Level
91dB
Drive Type
External
Diameter
12mm
Height
8.5mm
Dimensions
12 x 8.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Supply Current
35mA
Product details
Round PCB mount magnetic transducers
Round cased PCB magnetic transducers
High sound output
Requires external drive circuits to operate