RS PRO 92dB Panel Mount Continuous External Piezo Buzzer, 40 x 29.5 x 5.2mm, 30V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Length
40mm
Depth
29.5mm
Height
5.2mm
Dimensions
40 x 29.5 x 5.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
2.8kHz
Supply Current
10mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation
AED 43.05
AED 8.61 Each (In a Bag of 5) (ex VAT)
AED 45.20
AED 9.04 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 43.05
AED 8.61 Each (In a Bag of 5) (ex VAT)
AED 45.20
AED 9.04 Each (In a Bag of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | AED 8.61 | AED 43.05 |
50 - 95 | AED 8.295 | AED 41.48 |
100 - 245 | AED 7.718 | AED 38.59 |
250+ | AED 7.245 | AED 36.22 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Maximum Supply Voltage
30V ac
Sound Level
92dB
Drive Type
External
Tone Type
Continuous
Length
40mm
Depth
29.5mm
Height
5.2mm
Dimensions
40 x 29.5 x 5.2mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+80°C
Maximum Frequency
2.8kHz
Supply Current
10mA
Country of Origin
Taiwan, Province Of China
Product details
Flanged transducer flying lead
Circular cased Flanged mounting transducer
Flying lead connections
High sound output
External circuitry required for operation