Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 42.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
29mA
Minimum Frequency
2300Hz
Distrelec Product Id
30405772
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer screw terminals
Panel hole mounting multifunction buzzer
three or more screw terminal connections
High output levels
Internal circuitry for dc operation
AED 75.50
AED 75.50 Each (ex VAT)
AED 79.27
AED 79.27 Each (inc. VAT)
1
AED 75.50
AED 75.50 Each (ex VAT)
AED 79.27
AED 79.27 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 75.50 |
5 - 9 | AED 72.50 |
10 - 24 | AED 69.46 |
25+ | AED 66.78 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
6V dc
Maximum Supply Voltage
28V dc
Sound Level
92dB
Drive Type
Internal
Tone Type
Continuous, Fast Pulse
Diameter
42.5mm
Height
33mm
Dimensions
42.5 (Dia.) x 42.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Supply Current
29mA
Minimum Frequency
2300Hz
Distrelec Product Id
30405772
Country of Origin
Taiwan, Province Of China
Product details
Panel hole mount multifunction buzzer screw terminals
Panel hole mounting multifunction buzzer
three or more screw terminal connections
High output levels
Internal circuitry for dc operation