RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 4V Max

RS Stock No.: 754-2021Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

4V

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

AED 43.58

AED 8.715 Each (In a Bag of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Bag of 5) (inc. VAT)

RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 4V Max
Select packaging type

AED 43.58

AED 8.715 Each (In a Bag of 5) (ex VAT)

AED 45.76

AED 9.151 Each (In a Bag of 5) (inc. VAT)

RS PRO 92dB PCB Mount External Magnetic Buzzer Component, 9 (Dia.) x 4.5mm, 2V Min, 4V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Bag
5 - 45AED 8.715AED 43.58
50 - 95AED 8.348AED 41.74
100 - 245AED 7.77AED 38.85
250+AED 7.14AED 35.70
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Mounting Type

PCB Mount

Minimum Supply Voltage

2V

Maximum Supply Voltage

4V

Sound Level

92dB

Drive Type

External

Diameter

9mm

Height

4.5mm

Dimensions

9 (Dia.) x 4.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.73kHz

Supply Current

80mA

Country of Origin

Taiwan, Province Of China

You may be interested in