RS PRO 94dB Through Hole Continuous External Magnetic Buzzer Component, 12 x 9.5mm, 3V ac Min, 8V ac Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
8V ac
Sound Level
94dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 24.41
AED 4.882 Each (In a Bag of 5) (ex VAT)
AED 25.63
AED 5.126 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 24.41
AED 4.882 Each (In a Bag of 5) (ex VAT)
AED 25.63
AED 5.126 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 5 - 45 | AED 4.882 | AED 24.41 |
| 50 - 95 | AED 4.725 | AED 23.62 |
| 100 - 245 | AED 4.462 | AED 22.31 |
| 250+ | AED 4.20 | AED 21.00 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V ac
Maximum Supply Voltage
8V ac
Sound Level
94dB
Drive Type
External
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Country of Origin
China
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.