RS PRO 94dB Through Hole Continuous Internal Magnetic Buzzer Component, 12 x 9.5mm, 3V dc Min, 7V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
94dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.
AED 48.04
AED 9.608 Each (In a Bag of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Bag of 5) (inc. VAT)
Standard
5
AED 48.04
AED 9.608 Each (In a Bag of 5) (ex VAT)
AED 50.44
AED 10.088 Each (In a Bag of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
| Quantity | Unit price | Per Bag |
|---|---|---|
| 5 - 45 | AED 9.608 | AED 48.04 |
| 50 - 95 | AED 9.188 | AED 45.94 |
| 100 - 245 | AED 8.558 | AED 42.79 |
| 250+ | AED 8.032 | AED 40.16 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
3V dc
Maximum Supply Voltage
7V dc
Sound Level
94dB
Drive Type
Internal
Tone Type
Continuous
Diameter
12mm
Height
9.5mm
Dimensions
12 x 9.5mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Maximum Frequency
2.6kHz
Minimum Frequency
2000Hz
Supply Current
30mA
Product details
Round PCB mount continuous tone buzzers
This is a range of high sound output piezo buzzers. They are suitable for PCB mounting and are housed in a circular case.