RS PRO ≥95dB Base Mount, Panel Mount Single Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 7V dc Min, 12V dc Max

RS Stock No.: 171-0855Brand: RS PRO
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Base Mount, Panel Mount

Minimum Supply Voltage

7V dc

Maximum Supply Voltage

12V dc

Sound Level

≥95dB

Drive Type

Internal

Tone Type

Single

Diameter

26.4mm

Height

17.6mm

Dimensions

26.4 x 17.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

≤23mA

Country of Origin

China

Product details

RS Pro Electro Mechanical Buzzer 6VDC-12VDC

RS Pro electro mechanical buzzer is fitted with flying leads and is panel or flange mounted. This mechanical buzzer has an internal drive circuit and has a single tone. RoHS compliant.

Stock information temporarily unavailable.

AED 1,572.38

AED 31.448 Each (In a Tray of 50) (ex VAT)

AED 1,651.00

AED 33.02 Each (In a Tray of 50) (inc. VAT)

RS PRO ≥95dB Base Mount, Panel Mount Single Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 7V dc Min, 12V dc Max

AED 1,572.38

AED 31.448 Each (In a Tray of 50) (ex VAT)

AED 1,651.00

AED 33.02 Each (In a Tray of 50) (inc. VAT)

RS PRO ≥95dB Base Mount, Panel Mount Single Internal Magnetic Buzzer Component, 26.4 x 17.6mm, 7V dc Min, 12V dc Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tray
50 - 50AED 31.448AED 1,572.38
100 - 200AED 30.188AED 1,509.38
250+AED 27.982AED 1,399.12

Technical Document

Specifications

Brand

RS Pro

Mounting Type

Base Mount, Panel Mount

Minimum Supply Voltage

7V dc

Maximum Supply Voltage

12V dc

Sound Level

≥95dB

Drive Type

Internal

Tone Type

Single

Diameter

26.4mm

Height

17.6mm

Dimensions

26.4 x 17.6mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

≤23mA

Country of Origin

China

Product details

RS Pro Electro Mechanical Buzzer 6VDC-12VDC

RS Pro electro mechanical buzzer is fitted with flying leads and is panel or flange mounted. This mechanical buzzer has an internal drive circuit and has a single tone. RoHS compliant.