RS PRO 95dB Panel Mount Continuous Internal Piezo Buzzer, 29.5 (Dia.) x 24.5mm, 1.5V dc Min, 16V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
16V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
29.5mm
Length
41mm
Height
24.5mm
Dimensions
29.5 (Dia.) x 24.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Supply Current
15mA
Minimum Frequency
3000Hz
Country of Origin
China
Product details
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation
AED 148.84
AED 29.768 Each (In a Pack of 5) (ex VAT)
AED 156.28
AED 31.256 Each (In a Pack of 5) (inc. VAT)
5
AED 148.84
AED 29.768 Each (In a Pack of 5) (ex VAT)
AED 156.28
AED 31.256 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 29.768 | AED 148.84 |
25 - 45 | AED 28.612 | AED 143.06 |
50 - 95 | AED 26.512 | AED 132.56 |
100+ | AED 24.412 | AED 122.06 |
Technical Document
Specifications
Brand
RS ProMounting Type
Panel Mount
Minimum Supply Voltage
1.5V dc
Maximum Supply Voltage
16V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
29.5mm
Length
41mm
Height
24.5mm
Dimensions
29.5 (Dia.) x 24.5mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Maximum Frequency
4kHz
Supply Current
15mA
Minimum Frequency
3000Hz
Country of Origin
China
Product details
Panel hole / Flanged mount continuous tone buzzer flying lead
Panel hole or flanged mounting buzzer
Flying lead connections
High output levels
Internal circuitry for dc operation