RS PRO 95dB Through Hole Continuous Internal Buzzer, 41.8 x 16mm, 8V dc Min, 18V dc Max

Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
41.8mm
Length
60mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
15mA
Country of Origin
China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation
AED 31.13
AED 31.13 Each (ex VAT)
AED 32.69
AED 32.69 Each (inc. VAT)
Standard
1
AED 31.13
AED 31.13 Each (ex VAT)
AED 32.69
AED 32.69 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 31.13 |
10 - 24 | AED 29.98 |
25 - 49 | AED 29.14 |
50+ | AED 27.82 |
Technical Document
Specifications
Brand
RS ProMounting Type
Through Hole
Minimum Supply Voltage
8V dc
Maximum Supply Voltage
18V dc
Sound Level
95dB
Drive Type
Internal
Tone Type
Continuous
Diameter
41.8mm
Length
60mm
Height
16mm
Dimensions
41.8 x 16mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+85°C
Maximum Frequency
3.3kHz
Minimum Frequency
2300Hz
Supply Current
15mA
Country of Origin
China
Product details
Flanged continuous tone buzzer flying lead
RS Pro 10mA/20VDC Piezo Buzzer with ABS housing with 28AWG flange mounted wire leads, 96dB sound level, 2.8kHz resonant frequency, PCB mount and continuous tone.
Features
Internal circuitry for dc operation
High output levels
Operating Temperature -20°C to +60°C
Flanged mounting buzzer
Flying lead connections
Applications
Audio Sensing and Instrumentation