RS PRO 96 Way 2.54mm Pitch, Type C Class C2, 3 Row, Right Angle DIN 41612 Connector, Plug

Technical Document
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Housing Material
PET
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
C Series Standard Male DIN 41612 Connectors
This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.
AED 41.05
AED 41.05 Each (ex VAT)
AED 43.10
AED 43.10 Each (inc. VAT)
1
AED 41.05
AED 41.05 Each (ex VAT)
AED 43.10
AED 43.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 19 | AED 41.05 |
20 - 74 | AED 31.50 |
75 - 299 | AED 26.55 |
300+ | AED 24.70 |
Technical Document
Specifications
Brand
RS ProNumber Of Contacts
96
Gender
Male
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Housing Material
PET
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Product details
C Series Standard Male DIN 41612 Connectors
This range of DIN 41612 Through Hole Pin Headers are available with various row configurations. The Pins of these DIN 41612 Through Hole Headers have Gold plating on the contact area and Tin plating on the PCB Tails.