RS PRO 960 W Motor Controller, 24 → 48 V, 3 Phase, 20 A, Speed Controller Function, 48 V

RS Stock No.: 206-418Brand: RS PRO
brand-logo
View all in Motor Controllers

Technical Document

Specifications

Brand

RS Pro

Phase

3

Control Function

Speed Controller

Supply Voltage

24 → 48 V

Current Rating

20 A

Voltage Rating

48 V

Power Rating

960 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia

Stock information temporarily unavailable.

AED 988.68

AED 988.68 Each (ex VAT)

AED 1,038.11

AED 1,038.11 Each (inc. VAT)

RS PRO 960 W Motor Controller, 24 → 48 V, 3 Phase, 20 A, Speed Controller Function, 48 V

AED 988.68

AED 988.68 Each (ex VAT)

AED 1,038.11

AED 1,038.11 Each (inc. VAT)

RS PRO 960 W Motor Controller, 24 → 48 V, 3 Phase, 20 A, Speed Controller Function, 48 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Phase

3

Control Function

Speed Controller

Supply Voltage

24 → 48 V

Current Rating

20 A

Voltage Rating

48 V

Power Rating

960 W

Overall Length

100mm

Overall Width

23mm

Overall Depth

116mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+40°C

Country of Origin

Estonia