Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO 96W Plug-In AC/DC Adapter 24V dc Output

RS Stock No.: 210-7465Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

96W

Cable Length

1.2m

Medical Approved

No

Efficiency

88%

Width

33mm

Depth

60.5mm

Energy Efficiency Level

VI

Length

140mm

Weight

380g

Overall Width

33mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

AED 186.90

AED 186.90 Each (ex VAT)

AED 196.24

AED 196.24 Each (inc. VAT)

RS PRO 96W Plug-In AC/DC Adapter 24V dc Output

AED 186.90

AED 186.90 Each (ex VAT)

AED 196.24

AED 196.24 Each (inc. VAT)

RS PRO 96W Plug-In AC/DC Adapter 24V dc Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 186.90
5 - 9AED 184.38
10 - 24AED 181.60
25+AED 178.71
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Output Voltage

24V dc

Input Voltage

90 → 264V ac

Input Connector

IEC 320-C14

Number of Outputs

1

Power Rating

96W

Cable Length

1.2m

Medical Approved

No

Efficiency

88%

Width

33mm

Depth

60.5mm

Energy Efficiency Level

VI

Length

140mm

Weight

380g

Overall Width

33mm

Country of Origin

China

You may be interested in