RS PRO 96W Plug-In AC/DC Adapter 24V dc Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
96W
Cable Length
1.2m
Medical Approved
No
Efficiency
88%
Length
140mm
Energy Efficiency Level
VI
Width
33mm
Depth
60.5mm
Weight
380g
Overall Width
33mm
Country of Origin
China
AED 207.29
AED 207.29 Each (ex VAT)
AED 217.65
AED 217.65 Each (inc. VAT)
1
AED 207.29
AED 207.29 Each (ex VAT)
AED 217.65
AED 217.65 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 207.29 |
5 - 9 | AED 203.12 |
10 - 24 | AED 200.08 |
25+ | AED 196.88 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
24V dc
Input Voltage
90 → 264V ac
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
96W
Cable Length
1.2m
Medical Approved
No
Efficiency
88%
Length
140mm
Energy Efficiency Level
VI
Width
33mm
Depth
60.5mm
Weight
380g
Overall Width
33mm
Country of Origin
China