RS PRO 9A Resettable Fuse, 30V dc

Technical Document
Specifications
Brand
RS ProTrip Current
18A
Voltage Rating
30V dc
Time to Trip
20s
Hold Current
9A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China
AED 173.25
AED 1.732 Each (In a Pack of 100) (ex VAT)
AED 181.91
AED 1.819 Each (In a Pack of 100) (inc. VAT)
100
AED 173.25
AED 1.732 Each (In a Pack of 100) (ex VAT)
AED 181.91
AED 1.819 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProTrip Current
18A
Voltage Rating
30V dc
Time to Trip
20s
Hold Current
9A
Maximum Current
40 A
Country of Origin
Taiwan, Province Of China