RS PRO 9m 0 Socket Cable Reel Cassette Reel, 230 V ac, IP20

Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
9m
Number of Sockets
0
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
230 V ac
Housing Type
Cassette Reel
Colour
Grey
Number of Cores
3
Cross Sectional Area
2,5 mm²
Sheath Colour
Black
Country of Origin
China
AED 1,445.24
AED 1,445.24 Each (ex VAT)
AED 1,517.50
AED 1,517.50 Each (inc. VAT)
1
AED 1,445.24
AED 1,445.24 Each (ex VAT)
AED 1,517.50
AED 1,517.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 1,445.24 |
10 - 49 | AED 1,348.63 |
50+ | AED 1,248.46 |
Technical Document
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
9m
Number of Sockets
0
IP Rating
IP20
Auto Rewind
Yes
Voltage Rating
230 V ac
Housing Type
Cassette Reel
Colour
Grey
Number of Cores
3
Cross Sectional Area
2,5 mm²
Sheath Colour
Black
Country of Origin
China