RS PRO 9V ac 2 Output Through Hole PCB Transformer, 12VA

Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
9V ac
Power Rating
12VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
AED 149.10
AED 149.10 Each (ex VAT)
AED 156.56
AED 156.56 Each (inc. VAT)
1
AED 149.10
AED 149.10 Each (ex VAT)
AED 156.56
AED 156.56 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 149.10 |
| 5 - 9 | AED 141.59 |
| 10 - 24 | AED 135.19 |
| 25+ | AED 128.57 |
Technical Document
Specifications
Brand
RS ProSecondary Voltage Rating
9V ac
Power Rating
12VA
Primary Voltage Rating
115 V ac, 230 V ac
Number of Outputs
2
Length
54mm
Width
45mm
Depth
41mm
Dimensions
54 x 45 x 41mm
Weight
400g
Mounting Type
Through Hole
Minimum Operating Frequency
50Hz
Maximum Operating Frequency
60Hz
Country of Origin
Poland
Product details
PCB Mount 115/230Vac Transformer
Twin 115Va.c. 50/60Hz primary windings which may be connected in series for 230V or parallel for 115V operation
Fully shrouded bobbins
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742
Open Frame - Laminated
PCB mounting mains transformers with a single 230Va.c. or twin 115Va.c. 50/60Hz primary winding. Independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.

