RS PRO 9V PP3 Battery Holder, Coil Spring Contact

RS Stock No.: 185-4730Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

9V PP3

Number of Cells

1

Mount

Wire Lead

Type

Battery Holder

Dimensions

68.3 x 33.3 x 21.1mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Brass

Country of Origin

China

Stock information temporarily unavailable.

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

RS PRO 9V PP3 Battery Holder, Coil Spring Contact

AED 15.38

AED 15.38 Each (ex VAT)

AED 16.15

AED 16.15 Each (inc. VAT)

RS PRO 9V PP3 Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

9V PP3

Number of Cells

1

Mount

Wire Lead

Type

Battery Holder

Dimensions

68.3 x 33.3 x 21.1mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Brass

Country of Origin

China