RS PRO 9W Plug-In AC/AC Adapter 9V ac Output, 950mA Output

Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V ac
Input Voltage
230 V ac, 240V ac
Output Current
950mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Energy Efficiency Level
IV
Load Regulation
±5%
Length
79mm
Width
52mm
Type
AC/AC Adapter
Depth
52mm
Minimum Temperature
-20°C
Country of Origin
China
AED 77.33
AED 77.33 Each (ex VAT)
AED 81.20
AED 81.20 Each (inc. VAT)
1
AED 77.33
AED 77.33 Each (ex VAT)
AED 81.20
AED 81.20 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 77.33 |
5 - 9 | AED 76.39 |
10 - 24 | AED 75.39 |
25+ | AED 74.34 |
Technical Document
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type G
Output Voltage
9V ac
Input Voltage
230 V ac, 240V ac
Output Current
950mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
UK Plug
Number of Outputs
1
Power Rating
9W
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Energy Efficiency Level
IV
Load Regulation
±5%
Length
79mm
Width
52mm
Type
AC/AC Adapter
Depth
52mm
Minimum Temperature
-20°C
Country of Origin
China