RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M3, DIN 6797J
RS Stock No.: 187-0557Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Internal Tooth
Inside Diameter
3.20mm
Outside Diameter
6.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.40mm
Thickness
0.4mm
Stock information temporarily unavailable.
AED 16.90
AED 16.90 1 Bag of 100 (ex VAT)
AED 17.75
AED 17.75 1 Bag of 100 (inc. VAT)
RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M3, DIN 6797J
1
AED 16.90
AED 16.90 1 Bag of 100 (ex VAT)
AED 17.75
AED 17.75 1 Bag of 100 (inc. VAT)
RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M3, DIN 6797J
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 16.90 |
5 - 9 | AED 16.06 |
10 - 29 | AED 15.17 |
30+ | AED 14.12 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M3
Washer Type
Internal Tooth
Inside Diameter
3.20mm
Outside Diameter
6.0mm
Material
Stainless Steel
Standards Met
DIN 6797J
Stainless Steel Type
A2 304
Thickness
0.40mm
Thickness
0.4mm