RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M5, DIN 6797J

RS Stock No.: 187-0591Brand: RS PRO
brand-logo
View all in Washers

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Internal Tooth

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.60mm

Country of Origin

China

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal

AED 23.31

AED 23.31 1 Bag of 100 (ex VAT)

AED 24.48

AED 24.48 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M5, DIN 6797J

AED 23.31

AED 23.31 1 Bag of 100 (ex VAT)

AED 24.48

AED 24.48 1 Bag of 100 (inc. VAT)

RS PRO A2 304 Stainless Steel Internal Tooth Shakeproof Washer, M5, DIN 6797J

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 23.31
5 - 9AED 22.16
10 - 29AED 21.05
30+AED 19.84

Technical Document

Specifications

Brand

RS Pro

For Screw/Bolt Size

M5

Washer Type

Internal Tooth

Inside Diameter

5.30mm

Outside Diameter

10.0mm

Material

Stainless Steel

Standards Met

DIN 6797J

Stainless Steel Type

A2 304

Thickness

0.60mm

Country of Origin

China

Product details

A2 Stainless Steel - Metric

Shakeproof Washers - Internal