Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 90.0mm

RS Stock No.: 287-3941Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

90.0mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China

Stock information temporarily unavailable.

AED 239.06

AED 239.06 1 Bag of 25 (ex VAT)

AED 251.01

AED 251.01 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 90.0mm

AED 239.06

AED 239.06 1 Bag of 25 (ex VAT)

AED 251.01

AED 251.01 1 Bag of 25 (inc. VAT)

RS PRO A2/304 Stainless Steel, Hex Bolt, M12 x 90.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Length

90.0mm

Thread Size

M12

Material

A2/304 Stainless Steel

Stainless Steel Type

A2 304

Country of Origin

China