RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M10

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M10
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China
AED 181.07
AED 181.07 1 Bag of 100 (ex VAT)
AED 190.12
AED 190.12 1 Bag of 100 (inc. VAT)
1
AED 181.07
AED 181.07 1 Bag of 100 (ex VAT)
AED 190.12
AED 190.12 1 Bag of 100 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M10
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China