RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M5
RS Stock No.: 287-4023Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M5
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China
Stock information temporarily unavailable.
AED 26.35
AED 26.35 1 Bag of 100 (ex VAT)
AED 27.67
AED 27.67 1 Bag of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M5
1
AED 26.35
AED 26.35 1 Bag of 100 (ex VAT)
AED 27.67
AED 27.67 1 Bag of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M5
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M5
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China