Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M6

RS Stock No.: 287-4054Brand: RS PRO
brand-logo
View all in Hex Nuts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M6

Material

A2/304 Stainless Steel

Type

Nylon Insert

Standards Met

DIN 982

Country of Origin

China

Stock information temporarily unavailable.

AED 42.00

AED 42.00 1 Bag of 100 (ex VAT)

AED 44.10

AED 44.10 1 Bag of 100 (inc. VAT)

RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M6

AED 42.00

AED 42.00 1 Bag of 100 (ex VAT)

AED 44.10

AED 44.10 1 Bag of 100 (inc. VAT)

RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Metric

Nut Type

Hex

Thread Size

M6

Material

A2/304 Stainless Steel

Type

Nylon Insert

Standards Met

DIN 982

Country of Origin

China