RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M8
RS Stock No.: 287-4056Brand: RS PRO

Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M8
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China
Stock information temporarily unavailable.
AED 78.95
AED 78.95 1 Bag of 100 (ex VAT)
AED 82.90
AED 82.90 1 Bag of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M8
1
AED 78.95
AED 78.95 1 Bag of 100 (ex VAT)
AED 82.90
AED 82.90 1 Bag of 100 (inc. VAT)
RS PRO A2/304 Stainless Steel Hex Nut, DIN 982, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProImperial or Metric
Metric
Nut Type
Hex
Thread Size
M8
Material
A2/304 Stainless Steel
Type
Nylon Insert
Standards Met
DIN 982
Country of Origin
China