RS PRO A4 316 Stainless Steel Mudguard Washers, M8
RS Stock No.: 660-4774Brand: RS PRO

Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Mudguard
Inside Diameter
8.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
1.50mm
Thickness
1.5mm
Country of Origin
China
Stock information temporarily unavailable.
AED 63.68
AED 63.68 1 Bag of 50 (ex VAT)
AED 66.86
AED 66.86 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
1
AED 63.68
AED 63.68 1 Bag of 50 (ex VAT)
AED 66.86
AED 66.86 1 Bag of 50 (inc. VAT)
RS PRO A4 316 Stainless Steel Mudguard Washers, M8
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | AED 63.68 |
5 - 9 | AED 61.95 |
10 - 29 | AED 60.11 |
30+ | AED 57.75 |
Technical Document
Specifications
Brand
RS ProFor Screw/Bolt Size
M8
Washer Type
Mudguard
Inside Diameter
8.40mm
Outside Diameter
30.0mm
Material
Stainless Steel
Stainless Steel Type
A4 316
Thickness
1.50mm
Thickness
1.5mm
Country of Origin
China