RS PRO AA Battery Holder, Coil Spring Contact

RS Stock No.: 594-432Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

115 x 27 x 17mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
BATTERY HOLDER AA SIZE
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact

AED 9.14

AED 9.14 Each (ex VAT)

AED 9.60

AED 9.60 Each (inc. VAT)

RS PRO AA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
BATTERY HOLDER AA SIZE
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AA

Number of Cells

4

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

13.85mm

Dimensions

115 x 27 x 17mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

You may be interested in
BATTERY HOLDER AA SIZE
P.O.A.Each (ex VAT)