RS PRO AA Battery Holder, Coil Spring Contact

Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
3
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
58 x 48.3 x 17mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China
AED 8.65
AED 8.65 Each (ex VAT)
AED 9.08
AED 9.08 Each (inc. VAT)
1
AED 8.65
AED 8.65 Each (ex VAT)
AED 9.08
AED 9.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProFor Battery Size
AA
Number of Cells
3
Mount
Wire Lead
Type
Battery Holder
Maximum Cell Diameter
14.5mm
Dimensions
58 x 48.3 x 17mm
Terminal Contact Type
Coil Spring
Body Material
PP
Terminal Contact Material
Nickel Plated Spring Steel
Country of Origin
China