Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

RS PRO AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4

RS Stock No.: 183-4279Brand: RS PRODistrelec Article No.: 30424498
brand-logo
View all in AA Rechargeable Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

2.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +40 (Charge) °C, -20 → +55 °C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Terminal Type

Standard

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4

P.O.A.

RS PRO AA NiMH Rechargeable AA Batteries, 2.7Ah, 1.2V - Pack of 4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Capacity

2.7Ah

Number of Batteries Supplied

4

Chemistry

NiMH

Brand Range

RS PRO

Size

AA

Nominal Voltage

1.2V

IEC Name

HR6

Operating Temperature Range

-10 → +40 (Charge) °C, -20 → +55 °C

Low Self Discharge

Yes

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+55°C

Terminal Type

Standard

Country of Origin

China

You may be interested in