RS PRO AAA Battery Holder, Coil Spring Contact

RS Stock No.: 185-4772Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

4

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

53.5 x 50 x13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China

Stock information temporarily unavailable.

AED 8.66

AED 8.66 Each (ex VAT)

AED 9.09

AED 9.09 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact

AED 8.66

AED 8.66 Each (ex VAT)

AED 9.09

AED 9.09 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

4

Mount

Wire Lead

Type

Battery Holder

Maximum Cell Diameter

10.5mm

Dimensions

53.5 x 50 x13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Terminal Contact Material

Nickel Plated Spring Steel

Country of Origin

China