RS PRO AAA Battery Holder, Coil Spring Contact

RS Stock No.: 512-3552Brand: RS PRO
brand-logo
View all in Battery Holders

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

2

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

10.1mm

Dimensions

52.3 x 24.7 x 13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Lead Length

150mm

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

AED 8.45

AED 8.45 Each (ex VAT)

AED 8.87

AED 8.87 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact

AED 8.45

AED 8.45 Each (ex VAT)

AED 8.87

AED 8.87 Each (inc. VAT)

RS PRO AAA Battery Holder, Coil Spring Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

For Battery Size

AAA

Number of Cells

2

Mount

Chassis

Type

Battery Holder

Maximum Cell Diameter

10.1mm

Dimensions

52.3 x 24.7 x 13mm

Terminal Contact Type

Coil Spring

Body Material

PP

Lead Length

150mm

Terminal Contact Material

Nickel Plated Steel

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Single & Multiple Cell Battery Holders

Manufactured from quality moulding and metal components to unsure a secure and reliable connection, battery holder from our own RS PRO brand caters for battery sizes AAA, AA and D, accommodating 1,2,3 or 4 cells.

Features and Benefits

• Termination: Dual connections, PCB spills, 2.8 series tabs/solder tags
• Operating temperature -30 °C to + 70 °C
• Moulding: Glass filled Nylon
• Interlocking for multiple assemblies
• Use to contain cells when inserted into battery compartments
• Can be mounted using fixing holes on the base
• RoHS compliant

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.